721-115/008-000 | WAGO

Socket header, 15 pole, pitch 5 mm, angled, light gray, 721-115/008-000

Order No.: 44P2460
EAN: 4050821043812
MPN:
721-115/008-000
Series: MCS MIDI
721-115/008-000 WAGO PCB Connection Systems Image 1
721-115/008-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0559 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.0559 €

Female header, 721-115/008-000, Wago

Female multipoint connector with snap-in feet 15-pin Spacing 5 mm / 0.197 in 100 % mismating protected with mounting adapter 209-137 also codable on TS 35 with 2 snap-in lugs Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes