721-108/027-000 | WAGO

Socket header, 8 pole, pitch 5 mm, angled, light gray, 721-108/027-000

Order No.: 44P2420
EAN: 4044918354851
MPN:
721-108/027-000
Series: MCS MIDI
721-108/027-000 WAGO PCB Connection Systems Image 1
721-108/027-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3070 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.3070 €

Female header, 721-108/027-000, Wago

Female connector with mounting flanges 8-pole Spacing 5 mm / 0.197 in 100 % mismating protected codable with 2 snap-in lugs with stiffening strips for plug-in units and feed-throughs for screw terminals or similar. mounting types light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes