721-105/031-000 | WAGO

Socket header, 5 pole, pitch 5 mm, angled, light gray, 721-105/031-000

Order No.: 44P2403
EAN: 4044918354073
MPN:
721-105/031-000
Series: MCS MIDI
721-105/031-000 WAGO PCB Connection Systems Image 1
721-105/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4629 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.4629 €

Female header, 721-105/031-000, Wago

Female connector with mounting flanges 5-pole Spacing 5 mm / 0.197 in 100 % mismating protected codable with 2 latching lugs for surface mounting for screw or similar types of mounting mounting types light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes