721-103/008-045 | WAGO

Socket header, 3 pole, pitch 5 mm, angled, light gray, 721-103/008-045

Order No.: 44P2391
EAN: 4044918353182
MPN:
721-103/008-045
Series: MCS MIDI
721-103/008-045 WAGO PCB Connection Systems Image 1
721-103/008-045 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2134 €

Female header, 721-103/008-045, Wago

Female connector with snap-in feet 3-pole grid dimension 5 mm / 0.197 in 100 % mismating protected codable with 2 snap-in lugs with mounting adapter 209-137 also on TS 35 sheet thickness 0.6x1.2 mm mounting holes Ø 3.5 mm light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes