713-1431 | WAGO
Pin header, 22 pole, pitch 3.5 mm, angled, black, 713-1431
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5569 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
6.0333 €
50 pcs.
5.4859 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale
THR male header, 713-1431, Wago
Male connector with angled solder pins 2-row 11x2-pole Spacing 3,5 mm / 0.138 in 100 % mismating protected Mating direction parallel to PCB black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 22 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |