713-1412/105-000 | WAGO

Pin header, 24 pole, pitch 3.5 mm, straight, black, 713-1412/105-000

Order No.: 44P2155
EAN: 4050821155751
MPN:
713-1412/105-000
Series: MCS MINI HD
713-1412/105-000 WAGO PCB Connection Systems Image 1
713-1412/105-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7588 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
10 pcs.
7.1400 €
50 pcs.
6.4974 €
100 pcs.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale

THR male header, 713-1412/105-000, Wago

Male connector with straight solder pins 2-row 12x2-pole Spacing 3,5 mm / 0.138 in 100 % mismating protected Mating direction perpendicular to PCB black

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes