713-1410/117-000 | WAGO

Pin header, 20 pole, pitch 3.5 mm, straight, black, 713-1410/117-000

Order No.: 44P2142
EAN: 4050821156475
MPN:
713-1410/117-000
Series: MCS MINI HD
713-1410/117-000 WAGO PCB Connection Systems Image 1
713-1410/117-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8183 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
7.1876 €
50 pcs.
6.5450 €
100 pcs.
5.8905 €
*incl. VAT plus shipping costs
Subject to prior sale

THR male header, 713-1410/117-000, Wago

Male connector with straight solder pins and threaded flanges 2-row 10x2-pole with threaded flanges pitch 3.5 mm / 0.138 in 100 % mismating protected mating direction perpendicular to PCB black

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes