713-1410/116-000/997-408 | WAGO

Pin header, 20 pole, pitch 3.5 mm, straight, black, 713-1410/116-000/997-408

Order No.: 44P2141
EAN: 4050821308775
MPN:
713-1410/116-000/997-408
Series: MCS MINI HD
713-1410/116-000/997-408 WAGO PCB Connection Systems Image 1
713-1410/116-000/997-408 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8552 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8552 €

THR male header, 713-1410/116-000/997-408, Wago

Male connector with straight solder pins and isolating aid in strap acc. to IEC 60286-3 10x2-pole 2-row solder pin straight 0.8 x 0.8 mm grid spacing 3.5 mm / 0.138 in 100 % mismating protected mating direction perpendicular to PCB xxxx

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes