713-1404/037-000 | WAGO

Pin header, 8 pole, pitch 3.5 mm, straight, black, 713-1404/037-000

Order No.: 44P2090
EAN: 4045454808365
MPN:
713-1404/037-000
Series: MCS MINI HD
713-1404/037-000 WAGO PCB Connection Systems Image 1
713-1404/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5823 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.3919 €
50 pcs.
2.1658 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale

THT male header, 713-1404/037-000, Wago

Male connector with straight solder pins 2-row 4x2-pole with ejector receptacles pitch 3.5 mm / 0.138 in 100 % mismating protected mating direction perpendicular to PCB black

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes