713-1110 | WAGO

Socket header, 20 pole, pitch 3.5 mm, straight, black, 713-1110

Order No.: 46F9114
EAN: 4045454667375
MPN:
713-1110
Series: MCS MINI HD
713-1110 WAGO PCB Connection Systems Image 1
713-1110 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2796 € *
Available: 3 pcs.
Total Price:
15.28 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2796 €
10 pcs.
13.7683 €
50 pcs.
12.3760 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers and multipole connectors MINI HD, type Wago 713.

3.5 mm grid, dual-row, 100 % protected against incorrect insertion; Rated voltage: 80 V. Rated surge voltage: 2.5 kV. Rated current: 6.0 A.

Multipole connectors with cage clamp terminals.

Codable, conductor cross-sections from 0.08 to 1.5 mm².

Type: 713–1110, 20–pole

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes