713-1108 | WAGO
Socket header, 16 pole, pitch 3.5 mm, straight, black, 713-1108
Unit Price (€ / pc.)
13.2209 € *
Available: 22 pcs.
Total Price:
13.22 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2209 €
10 pcs.
12.1618 €
50 pcs.
11.1860 €
100 pcs.
10.1745 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin headers and multipole connectors MINI HD, type Wago 713.
3.5 mm grid, dual-row, 100 % protected against incorrect insertion; Rated voltage: 80 V. Rated surge voltage: 2.5 kV. Rated current: 6.0 A.
Multipole connectors with cage clamp terminals.
Codable, conductor cross-sections from 0.08 to 1.5 mm².
Type: 713–1108, 16–pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 16 pole | |
| Grid | 3.5 mm | |
| Connection | spring balancer connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |