713-1108/107-047/033-000 | WAGO

Socket header, 16 pole, pitch 3.5 mm, straight, black, 713-1108/107-047/033-000

Order No.: 44P1928
EAN: 4050821178019
MPN:
713-1108/107-047/033-000
Series: MCS MINI HD
713-1108/107-047/033-000 WAGO PCB Connection Systems Image 1
713-1108/107-047/033-000 WAGO PCB Connection Systems Image 2
713-1108/107-047/033-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9599 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.9599 €

1-Conductor female connector, 713-1108/107-047/033-000, Wago

Female connector with screwed flanges and strain relief plate 2-row 8x2-pole Spacing 3,5 mm / 0.138 in 100 % mismating protected codable by cutting off the coding lugs black

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
RoHS conform Yes