713-1107/037-000 | WAGO

Socket header, 14 pole, pitch 3.5 mm, straight, black, 713-1107/037-000

Order No.: 44P1907
EAN: 4045454806200
MPN:
713-1107/037-000
Series: MCS MINI HD
713-1107/037-000 WAGO PCB Connection Systems Image 1
713-1107/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0785 € *
Available: 8 pcs.
Total Price:
12.08 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0785 €
100 pcs.
11.1860 €
200 pcs.
10.6624 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector with ejectors 7 x 2-pole Pitch 3.5 mm / 0.138 in 100 % protected against mismating 2-row coding by cutting off the coding lugs
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No