713-1106/107-000/036-000 | WAGO

Socket header, 12 pole, pitch 3.5 mm, straight, black, 713-1106/107-000/036-000

Order No.: 44P1898
EAN: 4055143456524
MPN:
713-1106/107-000/036-000
Series: MCS MINI HD
713-1106/107-000/036-000 WAGO PCB Connection Systems Image 1
713-1106/107-000/036-000 WAGO PCB Connection Systems Image 2
713-1106/107-000/036-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3419 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.3419 €

Socket header, 713-1106/107-000/036-000, WAGO

This female connector 713-1106/107-000/036-000 is designed for fault-free electrical installations. Strip lengths must be between 6 and 7 mm when connecting conductors to this female connector. Featuring one conductor terminal along with CAGE CLAMP, this product outperforms the competition. Our reliable and maintenance-free CAGE CLAMP connection makes it easy to connect all types of conductors without having to prepare the conductor. For example, you don't need to crimp ferrules. The item's dimensions are 31.1 x 38.7 x 16 mm. Depending on the conductor type, this female connector is ideal for conductor cross sections ranging from 0.08 mm² to 1.5 mm².

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
Electrical equipment take-back Electrical equipment take-back