713-1105/037-047 | WAGO

Socket header, 10 pole, pitch 3.5 mm, straight, black, 713-1105/037-047

Order No.: 44P1878
EAN: 4050821177050
MPN:
713-1105/037-047
Series: MCS MINI HD
713-1105/037-047 WAGO PCB Connection Systems Image 1
713-1105/037-047 WAGO PCB Connection Systems Image 2
713-1105/037-047 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0440 € *
Available: 47 pcs.
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
10 pcs.
8.3181 €
50 pcs.
7.5684 €
100 pcs.
6.8068 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor female connector, 713-1105/037-047, Wago

Female connector with disconnect aid 2-row 5x2-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected can be coded by cutting off the coding lugs black

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No