713-1103/037-047 | WAGO

Socket header, 6 pole, pitch 3.5 mm, straight, black, 713-1103/037-047

Order No.: 44P1848
EAN: 4050821177036
MPN:
713-1103/037-047
Series: MCS MINI HD
713-1103/037-047 WAGO PCB Connection Systems Image 1
713-1103/037-047 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4149 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4149 €

1-Conductor female connector, 713-1103/037-047, Wago

Female connector with disconnect aid 2-row 3x2-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected can be coded by cutting off the coding lugs black

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts