713-1104 | WAGO
Socket header, 8 pole, pitch 3.5 mm, straight, black, 713-1104
Unit Price (€ / pc.)
6.8901 € *
Available: 44 pcs.
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8901 €
10 pcs.
6.3427 €
50 pcs.
5.7715 €
100 pcs.
5.2003 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin headers and multipole connectors MINI HD, type Wago 713.
3.5 mm grid, dual-row, 100 % protected against incorrect insertion; Rated voltage: 80 V. Rated surge voltage: 2.5 kV. Rated current: 6.0 A.
Multipole connectors with cage clamp terminals.
Codable, conductor cross-sections from 0.08 to 1.5 mm².
Type: 713–1104, 8–pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 3.5 mm | |
| Connection | spring balancer connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |