2734-219/027-000 | WAGO

Socket header, 19 pole, pitch 3.81 mm, angled, orange, 2734-219/027-000

Order No.: 44P0354
EAN: 4055143383721
MPN:
2734-219/027-000
Series: MCS MINI
2734-219/027-000 WAGO PCB Connection Systems Image 1
2734-219/027-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6374 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.6374 €

Female header, 2734-219/027-000, Wago

Female connector with mounting flanges 16-pole with integrated push buttons Spacing 3,81 mm / 0.15 in 100 % mismating protected codable Plausi: rotatable slip-on parts

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 3.81 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes