2734-108/107-000 | WAGO

Socket header, 8 pole, pitch 3.5 mm, angled, light gray, 2734-108/107-000

Order No.: 44P0272
EAN: 4055143285483
MPN:
2734-108/107-000
Series: MCS MINI
2734-108/107-000 WAGO PCB Connection Systems Image 1
2734-108/107-000 WAGO PCB Connection Systems Image 2
2734-108/107-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9024 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.9024 €

Female header, 2734-108/107-000, Wago

Female multipoint connector with operating push-buttons and screw flanges 8-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected codable light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes