2734-105/031-000 | WAGO

Socket header, 5 pole, pitch 3.5 mm, angled, light gray, 2734-105/031-000

Order No.: 44P0259
EAN: 4055143294201
MPN:
2734-105/031-000
Series: MCS MINI
2734-105/031-000 WAGO PCB Connection Systems Image 1
2734-105/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9389 € *
Available: 44 pcs.
Total Price:
3.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9389 €

Female header, 2734-105/031-000, Wago

Female connector with actuating push-buttons and mounting flanges 5-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected codable light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes