2734-104/037-000 | WAGO

Socket header, 4 pole, pitch 3.5 mm, angled, light gray, 2734-104/037-000

Order No.: 44P0256
EAN: 4055143293563
MPN:
2734-104/037-000
Series: MCS MINI
2734-104/037-000 WAGO PCB Connection Systems Image 1
2734-104/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.3677 €

Female header, 2734-104/037-000, Wago

Female connector with operating pushers and locking latches 4-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected codable light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes