2721-105/026-000 | WAGO

Socket header, 5 pole, pitch 5 mm, angled, light gray, 2721-105/026-000

Order No.: 44P0165
EAN: 4045454696665
MPN:
2721-105/026-000
Series: MCS MIDI
2721-105/026-000 WAGO PCB Connection Systems Image 1
2721-105/026-000 WAGO PCB Connection Systems Image 2
2721-105/026-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9742 € *
Available: 75 pcs.
Total Price:
4.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9742 €

Female header, 2721-105/026-000, Wago

Female multipoint connector with operating push-buttons 5-pole Spacing 5 mm / 0.197 in 100 % mismating protected codable with 2 detents light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes