2721-104/026-000 | WAGO

Socket header, 4 pole, pitch 5 mm, angled, light gray, 2721-104/026-000

Order No.: 44P0163
EAN: 4045454696641
MPN:
2721-104/026-000
Series: MCS MIDI
2721-104/026-000 WAGO PCB Connection Systems Image 1
2721-104/026-000 WAGO PCB Connection Systems Image 2
2721-104/026-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8318 € *
Available: 19 pcs.
Total Price:
3.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8318 €

Female header, 2721-104/026-000, Wago

Female connector with actuating levers 4-pole Spacing 5 mm / 0.197 in 100 % mismating protected codable with 2 latches light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes