232-866/031-000 | WAGO

Socket header, 6 pole, pitch 7.62 mm, angled, orange, 232-866/031-000

Order No.: 43P7385
EAN: 4044918580267
MPN:
232-866/031-000
232-866/031-000 WAGO PCB Connection Systems Image 1
232-866/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8671 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8671 €

Female header, 232-866/031-000, Wago

Female connector with angled solder pins and feed through flanges 6 poles Spacing 7.62 mm / 0.3 in Solder pin 0.6x1 mm codable Mating direction parallel to PCB with 2 detents for through hole mounting orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 7.62 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes