232-863/031-000 | WAGO

Socket header, 3 pole, pitch 7.62 mm, angled, orange, 232-863/031-000

Order No.: 43P7370
EAN: 4017332538404
MPN:
232-863/031-000
232-863/031-000 WAGO PCB Connection Systems Image 1
232-863/031-000 WAGO PCB Connection Systems Image 2
232-863/031-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9155 €

Female header, 232-863/031-000, Wago

Female connector with angled solder pins and feed through flanges 3 poles Spacing 7,62 mm / 0.3 in solder pin 0,6x1 mm codable Mating direction parallel to PCB only 1 detent for feed through assembly orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes