232-864/031-000 | WAGO

Socket header, 4 pole, pitch 7.62 mm, angled, orange, 232-864/031-000

Order No.: 43P7375
EAN: 4044918626521
MPN:
232-864/031-000
232-864/031-000 WAGO PCB Connection Systems Image 1
232-864/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5105 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5105 €

Female header, 232-864/031-000, Wago

Female connector with angled solder pins and feed-through flanges 4-pole grid spacing 7.62 mm / 0.3 in solder pin 0.6x1 mm codable mating direction parallel to PCB with 2 latches for completed assembly orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes