232-741/031-000 | WAGO

Socket header, 11 pole, pitch 7.5 mm, straight, gray, 232-741/031-000

Order No.: 43P7232
EAN: 4055143577854
MPN:
232-741/031-000
232-741/031-000 WAGO PCB Connection Systems Image 1
232-741/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3657 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.3657 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes