232-735/031-000 | WAGO

Socket header, 5 pole, pitch 7.5 mm, straight, gray, 232-735/031-000

Order No.: 43P7205
EAN: 4055143577793
MPN:
232-735/031-000
232-735/031-000 WAGO PCB Connection Systems Image 1
232-735/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.689 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.689 €

Socket header, 232-735/031-000, WAGO

THT female header, straight, Pin spacing 7.5 mm, 5-pole, clamping collar, 0.6 x 1.0 mm solder pin, gray..

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes