232-738/031-000 | WAGO

Socket header, 8 pole, pitch 7.5 mm, straight, gray, 232-738/031-000

Order No.: 43P7219
EAN: 4045454499570
MPN:
232-738/031-000
232-738/031-000 WAGO PCB Connection Systems Image 1
232-738/031-000 WAGO PCB Connection Systems Image 2
232-738/031-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2713 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.2713 €

Female header, 232-738/031-000, Wago

Female connector with straight solder pins and feed through flanges 8 poles Spacing 7.5 mm / 0.295 in solder pin 0.6x1 mm codable Mating direction perpendicular to PCB with 2 detents for guided assembly grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes