232-734/039-000 | WAGO

Socket header, 4 pole, pitch 7.5 mm, straight, gray, 232-734/039-000

Order No.: 43P7201
EAN: 4044918625791
MPN:
232-734/039-000
232-734/039-000 WAGO PCB Connection Systems Image 1
232-734/039-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7961 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7961 €

Female header, 232-734/039-000, Wago

Female connector with straight solder pins and locking pawls 4 poles Spacing 7.5 mm / 0.295 in solder pin 0.6x1 mm codable Mating direction perpendicular to printed circuit board with 2 locking pawls grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes