232-419/026-000 | WAGO

Socket header, 19 pole, pitch 5.08 mm, angled, orange, 232-419/026-000

Order No.: 43P7084
EAN: 4044918390231
MPN:
232-419/026-000
232-419/026-000 WAGO PCB Connection Systems Image 1
232-419/026-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7548 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.7548 €

Female header, 232-419/026-000, Wago

Angled female connector 19-pole Spacing 5.08 mm / 0.2 in codable with 2 latches Conductor exit to smooth side of male connector orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 14 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes