232-405/026-000 | WAGO

Socket header, 5 pole, pitch 5.08 mm, angled, orange, 232-405/026-000

Order No.: 43P7069
EAN: 4044918389532
MPN:
232-405/026-000
232-405/026-000 WAGO PCB Connection Systems Image 1
232-405/026-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0341 €

Female header, 232-405/026-000, Wago

Angled female connector 5-pole Spacing 5.08 mm / 0.2 in codable with 2 detents Conductor exit to smooth side of male connector orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 14 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes