232-318/026-000 | WAGO
Socket header, 19 pole, pitch 5.08 mm, angled, orange, 232-318/026-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.779 € *
Standard delivery time from the manufacturer is: 4 Weeks
Female header, 232-318/026-000, Wago
Angled female connector 18-pole Spacing 5.08 mm / 0.2 in codable with 2 locking pawls Conductor exit to wavy side of male connector orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 19 pole | |
| Grid | 5.08 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 14 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |