232-271/031-000 | WAGO

Socket header, 11 pole, pitch 5.08 mm, angled, orange, 232-271/031-000

Order No.: 43P6974
EAN: 4055143576895
MPN:
232-271/031-000
232-271/031-000 WAGO PCB Connection Systems Image 1
232-271/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9135 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.9135 €

Socket header, 232-271/031-000, WAGO

THT female header, angled, Pin spacing 5.08 mm, 11-pole, clamping collar, 0.6 x 1.0 mm solder pin, orange.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back