232-269/047-000 | WAGO

Socket header, 9 pole, pitch 5.08 mm, angled, orange, 232-269/047-000

Order No.: 43P6968
EAN: 4050821627845
MPN:
232-269/047-000
232-269/047-000 WAGO PCB Connection Systems Image 1
232-269/047-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5807 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.5807 €

Female header, 232-269/047-000, Wago

Female connector with angled solder pins codable with spacer flanges orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes