232-264/039-000 | WAGO

Socket header, 4 pole, pitch 5.08 mm, angled, orange, 232-264/039-000

Order No.: 43P6947
EAN: 4044918625296
MPN:
232-264/039-000
232-264/039-000 WAGO PCB Connection Systems Image 1
232-264/039-000 WAGO PCB Connection Systems Image 2
232-264/039-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.4510 €

Female header, 232-264/039-000, Wago

Female connector with angled solder pins and locking pawls 4 poles Spacing 5.08 mm / 0.2 in Solder pin 0.6x1 mm codable Mating direction parallel to PCB with 2 locking pawls orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes