232-251/039-000 | WAGO

Socket header, 21 pole, pitch 5 mm, angled, gray, 232-251/039-000

Order No.: 43P6923
EAN: 4044918625159
MPN:
232-251/039-000
232-251/039-000 WAGO PCB Connection Systems Image 1
232-251/039-000 WAGO PCB Connection Systems Image 2
232-251/039-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4942 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.4942 €

Female header, 232-251/039-000, Wago

Female connector with angled solder pins and locking pawls 21-pin Spacing 5 mm / 0.197 in Solder pin 0.6x1 mm codable Mating direction parallel to PCB with 2 locking pawls grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 21 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes