232-251/031-000 | WAGO

Socket header, 21 pole, pitch 5 mm, angled, gray, 232-251/031-000

Order No.: 43P6922
EAN: 4055143577359
MPN:
232-251/031-000
232-251/031-000 WAGO PCB Connection Systems Image 1
232-251/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9107 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.9107 €

Socket header, 232-251/031-000, WAGO

THT female header, angled, Pin spacing 5 mm, 21-pole, clamping collar, 0.6 x 1.0 mm solder pin, gray.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 21 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back