232-234/031-000 | WAGO

Socket header, 4 pole, pitch 5 mm, angled, gray, 232-234/031-000

Order No.: 43P6824
EAN: 4044918624596
MPN:
232-234/031-000
232-234/031-000 WAGO PCB Connection Systems Image 1
232-234/031-000 WAGO PCB Connection Systems Image 2
232-234/031-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3201 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.3201 €

Female header, 232-234/031-000, Wago

Female connector with angled solder pins and feed through flanges 4 poles Spacing 5 mm / 0.197 in solder pin 0.6x1 mm codable Mating direction parallel to PCB with 2 detents for feed through assembly grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes