232-181 | WAGO

Socket header, 21 pole, pitch 5.08 mm, straight, orange, 232-181

Order No.: 43P6772
EAN: 4044918578998
MPN:
232-181
232-181 WAGO PCB Connection Systems Image 1
232-181 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5180 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.5180 €

Female header, 232-181, Wago

Female connector with straight solder pins 21-pole Spacing 5.08 mm / 0.2 in Solder pin 0.6x1 mm codable Mating direction perpendicular to printed circuit board with 2 detents with coding lug with detent orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 21 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes