232-176/031-000 | WAGO

Socket header, 16 pole, pitch 5.08 mm, straight, orange, 232-176/031-000

Order No.: 43P6753
EAN: 4044918624374
MPN:
232-176/031-000
232-176/031-000 WAGO PCB Connection Systems Image 1
232-176/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1384 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.1384 €

Female header, 232-176/031-000, Wago

Female connector with straight solder pins and feed through flanges 16 poles Spacing 5.08 mm / 0.2 in solder pin 0.6x1 mm codable mating direction perpendicular to PCB with 2 detents for feed through mounting orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes