232-162/047-000 | WAGO

Socket header, 2 pole, pitch 5.08 mm, straight, orange, 232-162/047-000

Order No.: 43P6699
EAN: 4044918623759
MPN:
232-162/047-000
232-162/047-000 WAGO PCB Connection Systems Image 1
232-162/047-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0706 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0706 €

Female header, 232-162/047-000, Wago

Female connector with straight solder pins and spacer flanges 2 poles Spacing 5.08 mm / 0.2 in solder pin 0.6x1 mm codable mating direction perpendicular to PCB only 1 detent for flush mounting of housing orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes