232-150/031-000 | WAGO

Socket header, 20 pole, pitch 5 mm, straight, gray, 232-150/031-000

Order No.: 43P6682
EAN: 4055143575263
MPN:
232-150/031-000
232-150/031-000 WAGO PCB Connection Systems Image 1
232-150/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7445 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.7445 €

Socket header, 232-150/031-000, WAGO

THT female header, straight, Pin spacing 5 mm, 20-pole, clamping collar, 0.6 x 1.0 mm solder pin, gray.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back