232-149/031-000 | WAGO
Socket header, 19 pole, pitch 5 mm, straight, gray, 232-149/031-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0781 € *
Standard delivery time from the manufacturer is: 3 Weeks
Socket header, 232-149/031-000, WAGO
THT female header, straight, Pin spacing 5 mm, 19-pole, clamping collar, 0.6 x 1.0 mm solder pin, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 19 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |