231-936/001-000 | WAGO

Pin header, 6 pole, pitch 7.62 mm, angled, orange, 231-936/001-000

Order No.: 43P6533
EAN: 4044918868525
MPN:
231-936/001-000
231-936/001-000 WAGO PCB Connection Systems Image 1
231-936/001-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8207 €
50 pcs.
1.6660 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 231-936/001-000, Wago

Male header with angled solder pins 1 x 1 mm 6 poles grid spacing 7,62 mm / 0.3 in with side panels mating direction parallel to PCB orange

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 7.62 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes