231-863/001-000/105-604/997-407 | WAGO

Pin header, 3 pole, pitch 7.5 mm, angled, black, 231-863/001-000/105-604/997-407

Order No.: 43P6497
EAN: 4050821043232
MPN:
231-863/001-000/105-604/997-407
231-863/001-000/105-604/997-407 WAGO PCB Connection Systems Image 1
231-863/001-000/105-604/997-407 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3328 €

Male connector, 231-863/001-000/105-604/997-407, Wago

Male connector with angled solder pins 1.2 x 1.2 mm in tape according to IEC 60286-3 3-pole pitch 7.5 mm / 0.295 in solder pin length 2.4 mm with side walls reflow technology mating direction parallel to PCB reel diameter 330 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes