231-637/109-000 | WAGO

Pin header, 7 pole, pitch 5.08 mm, angled, orange, 231-637/109-000

Order No.: 43P6297
EAN: 4045454029203
MPN:
231-637/109-000
231-637/109-000 WAGO PCB Connection Systems Image 1
231-637/109-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2836 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2836 €

Male header, 231-637/109-000, Wago

Male connector with threaded flanges 7-pole Spacing 5.08 mm / 0.2 in orange

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes