231-636/114-000 | WAGO

Pin header, 6 pole, pitch 5.08 mm, angled, orange, 231-636/114-000

Order No.: 43P6289
EAN: 4050821279785
MPN:
231-636/114-000
231-636/114-000 WAGO PCB Connection Systems Image 1
231-636/114-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.165 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.165 €

Male header, 231-636/114-000, Wago

Male header with snap-in flanges for feed-through applications with sheet thicknesses from 0.5 to 2.5 mm 6-pole Spacing 5.08 mm / 0.2 in orange

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes