231-623/019-000 | WAGO

Pin header, 23 pole, pitch 5 mm, angled, gray, 231-623/019-000

Order No.: 43P6247
EAN: 4044918280082
MPN:
231-623/019-000
231-623/019-000 WAGO PCB Connection Systems Image 1
231-623/019-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8028 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.80 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8028 €
10 pcs.
15.4581 €
50 pcs.
14.0658 €
100 pcs.
12.6616 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 231-623/019-000, Wago

Male header with mounting flanges 23-pole grid dimension 5 mm / 0.197 in for screw or similar mounting types for vertical or horizontal mounting gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 23 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes