231-617/019-000 | WAGO

Pin header, 17 pole, pitch 5 mm, angled, gray, 231-617/019-000

Order No.: 43P6221
EAN: 4044918259002
MPN:
231-617/019-000
231-617/019-000 WAGO PCB Connection Systems Image 1
231-617/019-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6973 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.70 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6973 €
10 pcs.
11.6858 €
50 pcs.
10.6267 €
100 pcs.
9.5676 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 231-617/019-000, Wago

male header with mounting flanges 17-pole grid dimension 5 mm / 0.197 in for screw or similar Mounting types for vertical or horizontal mounting gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes